There are no models available for this part yet.
Overview of MMX334J450AFK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMX334J450AFK by KEMET Corporation
Part Data Attributes for MMX334J450AFK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMX334J450AFK
This table gives cross-reference parts and alternative options found for MMX334J450AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX334J450AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0450J33400000200 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334J450AFK vs MMCV0450J33400000200 |
MMX334J450BF | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX334J450AFK vs MMX334J450BF |
450MMH334JE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMX334J450AFK vs 450MMH334JE7 |
MMCF0450J33400000050 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334J450AFK vs MMCF0450J33400000050 |
MMC334J450AFK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334J450AFK vs MMC334J450AFK |
MMX334J450BFK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334J450AFK vs MMX334J450BFK |
MMC334J450AI | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334J450AFK vs MMC334J450AI |
MMX334J450RDK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334J450AFK vs MMX334J450RDK |
450MMG334JE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMX334J450AFK vs 450MMG334JE7 |
MMX334J450AF | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX334J450AFK vs MMX334J450AF |