MMVL3401T/R13 vs MMVL3401T1 feature comparison

MMVL3401T/R13 PanJit Semiconductor

Buy Now Datasheet

MMVL3401T1 onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC ONSEMI
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 1 pF 1 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 0.7 Ω 0.7 Ω
Diode Res Test Current 10 mA 10 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
Frequency Band VERY HIGH FREQUENCY VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Reverse Test Voltage 20 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Package Description PLASTIC, CASE 477-02, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 477-02
Factory Lead Time 4 Weeks
Application SWITCHING
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare MMVL3401T/R13 with alternatives

Compare MMVL3401T1 with alternatives