MMVL3401T/R13
vs
MMVL3401_R1_00001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PAN JIT INTERNATIONAL INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
35 V
35 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
1 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
0.7 Ω
0.7 Ω
Diode Res Test Current
10 mA
10 mA
Diode Res Test Frequency
100 MHz
100 MHz
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Reverse Test Voltage
20 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
FLAT
Terminal Position
DUAL
Base Number Matches
1
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MMVL3401T/R13 with alternatives
Compare MMVL3401_R1_00001 with alternatives