MMT-103-02-S-DH-002-P
vs
5787142-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
PCB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
7 A
Terminal Pitch
2 mm
5 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
5
5
UL Flammability Code
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Body/Shell Style
PLUG
EMI Shielded
NO
Empty Shell
YES
Mains Connector Rating
7A
Number of Ports
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Panel Mount
NO
Plating Thickness
2.952u inch
Rated Voltage
7.2 V
Compare MMT-103-02-S-DH-002-P with alternatives
Compare 5787142-1 with alternatives