MMT-103-02-S-DH-002-P vs HC1903C-KT1 feature comparison

MMT-103-02-S-DH-002-P Samtec Inc

Buy Now Datasheet

HC1903C-KT1 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (3)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare MMT-103-02-S-DH-002-P with alternatives

Compare HC1903C-KT1 with alternatives