MMSZ5266B-E3-08 vs MMSZ5266B feature comparison

MMSZ5266B-E3-08 Vishay Intertechnologies

Buy Now Datasheet

MMSZ5266B Formosa Microsemi Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FORMOSA MICROSEMI CO LTD
Package Description SOD-123, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 230 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Knee Impedance-Max 1600 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 68 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 52 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 65.96 mV/°C
Voltage Tol-Max 5%
Working Test Current 1.8 mA
Base Number Matches 1 8
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MMSZ5266B-E3-08 with alternatives

Compare MMSZ5266B with alternatives