Part Details for MMSZ5266B by Formosa Microsemi Co Ltd
Overview of MMSZ5266B by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5266B
MMSZ5266B CAD Models
MMSZ5266B Part Data Attributes
|
MMSZ5266B
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5266B
Formosa Microsemi Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMSZ5266B
This table gives cross-reference parts and alternative options found for MMSZ5266B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5266B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5266B | Zener Diode, 68V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5266B vs MMSZ5266B |
MMSZ5266B-HE3-18 | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5266B vs MMSZ5266B-HE3-18 |
MMSZ5266B | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5266B vs MMSZ5266B |
MMSZ5266BT3G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ5266B vs MMSZ5266BT3G |
MMSZ5266BT1 | 68V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5266B vs MMSZ5266BT1 |
MMSZ5266BT3 | 68V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5266B vs MMSZ5266BT3 |
MMSZ5266B-V-GS08 | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5266B vs MMSZ5266B-V-GS08 |
MMSZ5266B-HE3-08 | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5266B vs MMSZ5266B-HE3-08 |
MMSZ5266BT/R7 | Zener Diode, 68V V(Z), 5%, 0.5W | PanJit Semiconductor | MMSZ5266B vs MMSZ5266BT/R7 |
MMSZ5266B | Zener Diode, 68V V(Z), 5%, 0.5W | PanJit Semiconductor | MMSZ5266B vs MMSZ5266B |