MMSZ5255BS_R1_00001
vs
SZ5B28LS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
SOLID STATE DEVICES INC
Package Description
SOD-323, 2 PIN
O-LALF-W2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
44 Ω
JESD-30 Code
R-PDSO-F2
O-LALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.5 W
Reference Voltage-Nom
28 V
28 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
21 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
FLAT
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
4.5 mA
4.5 mA
Base Number Matches
1
2
Pin Count
2
Case Connection
ISOLATED
Qualification Status
Not Qualified
Compare MMSZ5255BS_R1_00001 with alternatives
Compare SZ5B28LS with alternatives