MMSZ5255BS_R1_00001
vs
MMSZ5255BS-7-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
DIODES INC
Package Description
SOD-323, 2 PIN
ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
44 Ω
44 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.2 W
Reference Voltage-Nom
28 V
28 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
21 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tol-Max
5%
5%
Working Test Current
4.5 mA
4.5 mA
Base Number Matches
1
1
Pbfree Code
Yes
Pin Count
2
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare MMSZ5255BS_R1_00001 with alternatives
Compare MMSZ5255BS-7-F with alternatives