MMSZ5255BSW
vs
DL5255B-TP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
MICRO COMMERCIAL COMPONENTS
Package Description
R-PDSO-F2
O-LELF-R2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
O-LELF-R2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
28 V
28 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
FLAT
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
5%
5%
Working Test Current
4.5 mA
4.5 mA
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MELF
Case Connection
ISOLATED
Dynamic Impedance-Max
44 Ω
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
0.0001 µA
Time@Peak Reflow Temperature-Max (s)
10
Compare MMSZ5255BSW with alternatives
Compare DL5255B-TP with alternatives