DL5255B-TP
vs
MMSZ5255BS-AU_R1_000A1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
PANJIT INTERNATIONAL INC
Part Package Code
MELF
Package Description
O-LELF-R2
SOD-323, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
44 Ω
44 Ω
JESD-30 Code
O-LELF-R2
R-PDSO-F2
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
28 V
28 V
Reverse Current-Max
0.0001 µA
0.1 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
WRAP AROUND
FLAT
Terminal Position
END
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
5%
Working Test Current
4.5 mA
4.5 mA
Base Number Matches
1
1
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101
Reverse Test Voltage
21 V
Compare DL5255B-TP with alternatives
Compare MMSZ5255BS-AU_R1_000A1 with alternatives