MMSZ5255BS vs MMSZ5255BS-T1 feature comparison

MMSZ5255BS Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

MMSZ5255BS-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD WON-TOP ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 28 V 28 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Dynamic Impedance-Max 44 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare MMSZ5255BS with alternatives

Compare MMSZ5255BS-T1 with alternatives