MMSZ5255BS vs MMSZ5255BS-AU_R2_000A1 feature comparison

MMSZ5255BS Lite-On Semiconductor Corporation

Buy Now Datasheet

MMSZ5255BS-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 R-PDSO-F2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 28 V 28 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 14 1
Dynamic Impedance-Max 44 Ω
Knee Impedance-Max 600 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Reverse Current-Max 0.1 µA
Reverse Test Voltage 21 V

Compare MMSZ5255BS with alternatives

Compare MMSZ5255BS-AU_R2_000A1 with alternatives