MMSZ5255BS vs 1N5255-G feature comparison

MMSZ5255BS Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N5255-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 O-XALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 O-XALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 28 V 28 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 10%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 3 1
Rohs Code Yes
Case Connection ISOLATED
JEDEC-95 Code DO-35
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MMSZ5255BS with alternatives

Compare 1N5255-G with alternatives