MMSZ5255BS vs MSP1N5255BUR-1E3 feature comparison

MMSZ5255BS Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

MSP1N5255BUR-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 44 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Power Dissipation-Max 0.2 W 0.5 W
Reference Voltage-Nom 28 V 28 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 1 2
Rohs Code Yes
Part Package Code DO-213AA
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END

Compare MMSZ5255BS with alternatives

Compare MSP1N5255BUR-1E3 with alternatives