MMSZ5255BS vs 1N5255BHE feature comparison

MMSZ5255BS Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

1N5255BHE ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD ROHM CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 44 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.2 W 0.5 W
Reference Voltage-Nom 28 V
Surface Mount YES NO
Voltage Tol-Max 5%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 1 1
Package Description O-LALF-W2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare MMSZ5255BS with alternatives

Compare 1N5255BHE with alternatives