MMSZ5255B-T1
vs
MMSZ5255BQ-7-F
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
DIODES INC
Package Description
R-PDSO-G2
SOD-123, 2 PIN
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.37 W
Qualification Status
Not Qualified
Reference Voltage-Nom
28 V
28 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
4.5 mA
4.5 mA
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HGH RELIABILITY
Dynamic Impedance-Max
44 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Reverse Current-Max
0.1 µA
Reverse Test Voltage
21 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare MMSZ5255B-T1 with alternatives
Compare MMSZ5255BQ-7-F with alternatives