Part Details for MMSZ5255B-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MMSZ5255B-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5255B-T1
MMSZ5255B-T1 CAD Models
MMSZ5255B-T1 Part Data Attributes
|
MMSZ5255B-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5255B-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 28 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for MMSZ5255B-T1
This table gives cross-reference parts and alternative options found for MMSZ5255B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5255B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5255B-7-F | Diodes Incorporated | $0.0411 | Zener Diode, 28V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5255B-T1 vs MMSZ5255B-7-F |
MMSZ5255B_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5255B-T1 vs MMSZ5255B_R1_00001 |
MMSZ5255B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5255B-T1 vs MMSZ5255B-T1 |
MMSZ5255B-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5255B-T1 vs MMSZ5255B-G3-18 |
MMSZ5255B-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 28V V(Z), 5%, 0.5W, | MMSZ5255B-T1 vs MMSZ5255B-H |
MMSZ5255B | Silicon Standard Corp | Check for Price | Zener Diode, 28V V(Z), 5%, 0.5W | MMSZ5255B-T1 vs MMSZ5255B |
MMSZ5255BT1G | onsemi | $0.0513 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5255B-T1 vs MMSZ5255BT1G |
MMSZ5255BT3 | onsemi | Check for Price | 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5255B-T1 vs MMSZ5255BT3 |
MMSZ5255B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 28V V(Z), 5%, 0.5W | MMSZ5255B-T1 vs MMSZ5255B |
MMSZ5255B | General Instrument Corp | Check for Price | Zener Diode, 28V V(Z), 5%, Silicon, Unidirectional, | MMSZ5255B-T1 vs MMSZ5255B |