MMSZ5254B-13
vs
MMSZ5254B-E3-08
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
VISHAY INTERTECHNOLOGY INC
Part Package Code
SOD
Package Description
R-PDSO-G2
SOD-123, 2 PIN
Pin Count
2
2
Manufacturer Package Code
SOD-123
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
27 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
4.6 mA
Base Number Matches
1
1
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Dynamic Impedance-Max
41 Ω
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Reverse Current-Max
0.1 µA
Reverse Test Voltage
21 V
Voltage Temp Coeff-Max
24.3 mV/°C
Compare MMSZ5254B-13 with alternatives
Compare MMSZ5254B-E3-08 with alternatives