MMSZ5254B-E3-08 vs MMSZ5254B-TP feature comparison

MMSZ5254B-E3-08 Vishay Intertechnologies

Buy Now Datasheet

MMSZ5254B-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
Package Description SOD-123, 2 PIN R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay MCC
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 41 Ω 41 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Knee Impedance-Max 600 Ω 600 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.1 µA 0.0001 µA
Reverse Test Voltage 21 V 21 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 24.3 mV/°C 24.3 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 1 1
Forward Voltage-Max (VF) 0.9 V
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 10

Compare MMSZ5254B-E3-08 with alternatives

Compare MMSZ5254B-TP with alternatives