MMSZ5252BQ-7-F vs MMSZ5252B-E3-18 feature comparison

MMSZ5252BQ-7-F Diodes Incorporated

Buy Now Datasheet

MMSZ5252B-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Package Description SOD-123, 2 PIN SOD-123, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks 11 Weeks
Samacsys Manufacturer Diodes Incorporated Vishay
Additional Feature HGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω 33 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Knee Impedance-Max 600 Ω 600 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.37 W 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 18 V 18 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 5.2 mA 5.2 mA
Base Number Matches 1 1
Pin Count 2
Voltage Temp Coeff-Max 20.88 mV/°C

Compare MMSZ5252BQ-7-F with alternatives

Compare MMSZ5252B-E3-18 with alternatives