Part Details for MMSZ5252BQ-7-F by Diodes Incorporated
Overview of MMSZ5252BQ-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5252BQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMSZ5252BQ-7-FTR-ND
|
DigiKey | ZENER DIODE SOD123 T&R 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0192 / $0.0359 | Buy Now |
DISTI #
MMSZ5252BQ-7-F
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5252BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 471000 Factory Stock |
|
$0.0150 / $0.0177 | Buy Now |
DISTI #
621-MMSZ5252BQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD123 T&R 3K RoHS: Compliant | 350374 |
|
$0.0220 / $0.2100 | Buy Now |
|
Future Electronics | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0189 / $0.0217 | Buy Now |
|
Future Electronics | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0189 / $0.0217 | Buy Now |
|
Future Electronics | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0189 / $0.0217 | Buy Now |
DISTI #
MMSZ5252BQ-7-F
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5252BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 471000 Factory Stock |
|
$0.0150 / $0.0177 | Buy Now |
DISTI #
MMSZ5252BQ-7-F
|
Avnet Silica | Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5252BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Single 22.8V25.2V 370mW 24V SOD-123 Zener Diodes ROHS | 1660 |
|
$0.0195 / $0.0346 | Buy Now |