MMSZ5235C vs MMSZ5235C-E3-18 feature comparison

MMSZ5235C Diotec Semiconductor AG

Buy Now Datasheet

MMSZ5235C-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω 5 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.8 V 6.8 V
Reverse Current-Max 0.1 µA 3 µA
Reverse Test Voltage 5 V 5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 0.5 mV/°C 3.06 mV/°C
Voltage Tol-Max 2% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOD-123, 2 PIN
Pin Count 2
Factory Lead Time 11 Weeks
JESD-609 Code e3
Knee Impedance-Max 750 Ω
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare MMSZ5235C with alternatives

Compare MMSZ5235C-E3-18 with alternatives