MMSZ5235C
vs
MMSZ5235C-E3-08
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
5 Ω
5 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
6.8 V
6.8 V
Reverse Current-Max
0.1 µA
3 µA
Reverse Test Voltage
5 V
5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
0.5 mV/°C
3.06 mV/°C
Voltage Tol-Max
2%
2%
Working Test Current
20 mA
20 mA
Base Number Matches
3
1
Pbfree Code
Yes
Package Description
SOD-123, 2 PIN
Pin Count
2
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Knee Impedance-Max
750 Ω
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare MMSZ5235C with alternatives
Compare MMSZ5235C-E3-08 with alternatives