MMSZ5235BS-FL-H vs CMDZ5235BTR13 feature comparison

MMSZ5235BS-FL-H Formosa Microsemi Co Ltd

Buy Now Datasheet

CMDZ5235BTR13 Central Semiconductor Corp

Buy Now Datasheet
Active Active
FORMOSA MICROSEMI CO LTD CENTRAL SEMICONDUCTOR CORP
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, EMBOSSED, 7 INCH: 3000
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
5 Ω
R-PDSO-F2 R-PDSO-G2
750 Ω 750 Ω
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.2 W 0.25 W
MIL-STD-750
6.8 V 6.8 V
3 µA 3 µA
5 V
YES YES
ZENER ZENER
FLAT GULL WING
DUAL DUAL
5% 5%
20 mA 20 mA
1 1
No
No
R-PDSO-G2
e0
Not Qualified
TIN LEAD
3.4 mV/°C

Compare MMSZ5235BS-FL-H with alternatives

Compare CMDZ5235BTR13 with alternatives