MMSZ5235BS-FL-H
vs
CMDZ5235B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, EMBOSSED, 7 INCH: 3000
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
5 Ω
5 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
Knee Impedance-Max
750 Ω
750 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.25 W
Reference Standard
MIL-STD-750
Reference Voltage-Nom
6.8 V
6.8 V
Reverse Current-Max
3 µA
3 µA
Reverse Test Voltage
5 V
5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Package Description
SUPERMINI-2
Pin Count
2
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
3.4 mV/°C
Compare MMSZ5235BS-FL-H with alternatives
Compare CMDZ5235B with alternatives