MMSZ5234B
vs
MMSZ5234B-AU_R2_000A1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
PAN JIT INTERNATIONAL INC
Package Description
PLASTIC PACKAGE-2
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Rectron
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
9
1
Reference Standard
AEC-Q101
Reverse Current-Max
5 µA
Compare MMSZ5234B with alternatives
Compare MMSZ5234B-AU_R2_000A1 with alternatives