MMSZ5234B vs MMSZ5234B-13-F feature comparison

MMSZ5234B Galaxy Microelectronics

Buy Now Datasheet

MMSZ5234B-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD DIODES INC
Part Package Code SOD-123
Package Description SOD-123, 2 PIN R-PDSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω 7 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Knee Impedance-Max 1000 Ω 1000 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.37 W
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 4 V 4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 33 1
Pbfree Code Yes
Forward Voltage-Max (VF) 0.9 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MMSZ5234B-13-F with alternatives