MMSZ5231BT1G vs MMSZ5231BQ-7-F feature comparison

MMSZ5231BT1G onsemi

Buy Now Datasheet

MMSZ5231BQ-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code SOD-123 2 LEAD
Pin Count 2
Manufacturer Package Code 425-04
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 10 Weeks 8 Weeks
Samacsys Manufacturer onsemi Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω 17 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.37 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 5% 4.99%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Rohs Code Yes
Package Description R-PDSO-G2
Additional Feature HGH RELIABILITY
Forward Voltage-Max (VF) 0.9 V
Knee Impedance-Max 1600 Ω
Reference Standard AEC-Q101
Reverse Current-Max 5 µA
Reverse Test Voltage 2 V

Compare MMSZ5231BT1G with alternatives

Compare MMSZ5231BQ-7-F with alternatives