MMSZ5231BQ-7-F
vs
MMSZ5231B-7-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
DIODES INC
Package Description
R-PDSO-G2
SOD-123, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
8 Weeks
32 Weeks, 4 Days
Samacsys Manufacturer
Diodes Incorporated
Diodes Incorporated
Additional Feature
HGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
17 Ω
17 Ω
Forward Voltage-Max (VF)
0.9 V
0.9 V
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Knee Impedance-Max
1600 Ω
1600 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.37 W
0.37 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
5.1 V
5.1 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
2 V
2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tol-Max
4.99%
4.99%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Pin Count
2
Qualification Status
Not Qualified
Compare MMSZ5231BQ-7-F with alternatives
Compare MMSZ5231B-7-F with alternatives