MMSZ5230B vs 1N5230BTA2 feature comparison

MMSZ5230B Sensitron Semiconductors

Buy Now Datasheet

1N5230BTA2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description SOD-123, 2 PIN O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω 19 Ω
JESD-30 Code R-PDSO-G2 O-LALF-W2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 32 4
Part Package Code DO-204
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
JEDEC-95 Code DO-35
JESD-609 Code e3
Peak Reflow Temperature (Cel) 250
Terminal Finish TIN

Compare MMSZ5230B with alternatives

Compare 1N5230BTA2 with alternatives