MMSZ5230B vs 1N5230B-GT3 feature comparison

MMSZ5230B Formosa Microsemi Co Ltd

Buy Now Datasheet

1N5230B-GT3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORMOSA MICROSEMI CO LTD SENSITRON SEMICONDUCTOR
Package Description SOD-123, 2 PIN O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω 19 Ω
JESD-30 Code R-PDSO-G2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 32 2
Pbfree Code Yes
Part Package Code DO-35
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-35
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare MMSZ5230B with alternatives

Compare 1N5230B-GT3 with alternatives