MMSZ5227BS-T3 vs MMSZ5227BS-T1 feature comparison

MMSZ5227BS-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

MMSZ5227BS-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 24 Ω 24 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.2 W 0.2 W
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Package Description PLASTIC PACKAGE-2
Pin Count 2
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare MMSZ5227BS-T3 with alternatives

Compare MMSZ5227BS-T1 with alternatives