MMSZ5227BS-T3
vs
MMSZ5227BS-7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
DIODES INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
24 Ω
24 Ω
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.2 W
0.2 W
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Package Description
ULTRA SMALL, PLASTIC PACKAGE-2
Pin Count
2
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Compare MMSZ5227BS-T3 with alternatives
Compare MMSZ5227BS-7 with alternatives