MMSZ5225B-T3 vs MMBZ5225B feature comparison

MMSZ5225B-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

MMBZ5225B General Instrument Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD GENERAL INSTRUMENT CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare MMSZ5225B-T3 with alternatives

Compare MMBZ5225B with alternatives