Part Details for MMSZ5225B-T3 by Won-Top Electronics Co Ltd
Overview of MMSZ5225B-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5225B-T3
MMSZ5225B-T3 CAD Models
MMSZ5225B-T3 Part Data Attributes
|
MMSZ5225B-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5225B-T3
Won-Top Electronics Co Ltd
Zener Diode, 3V V(Z), 5%, 0.5W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5225B-T3
This table gives cross-reference parts and alternative options found for MMSZ5225B-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5225B-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5225B-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5225B-T3 vs MMSZ5225B-V-GS08 |
MMSZ5225B | PanJit Semiconductor | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5225B-T3 vs MMSZ5225B |
MMSZ5225B | Silicon Standard Corp | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W | MMSZ5225B-T3 vs MMSZ5225B |
MMSZ5225B | Diotec Semiconductor AG | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W | MMSZ5225B-T3 vs MMSZ5225B |
MMSZ5225BT1G | onsemi | $0.0213 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5225B-T3 vs MMSZ5225BT1G |
MMSZ5225B-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5225B-T3 vs MMSZ5225B-T1-LF |
MMSZ5225B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, | MMSZ5225B-T3 vs MMSZ5225B |
MMSZ5225B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5225B-T3 vs MMSZ5225B |
MMSZ5225B-7-F | Diodes Incorporated | $0.0568 | Zener Diode, 3V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5225B-T3 vs MMSZ5225B-7-F |