MMSZ5225B vs MMSZ5225B feature comparison

MMSZ5225B Diotec Semiconductor AG

Buy Now Datasheet

MMSZ5225B Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 29 Ω 29 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260 240
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 5
Package Description PLASTIC PACKAGE-2
Pin Count 2
Samacsys Manufacturer MCC
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Knee Impedance-Max 1600 Ω
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare MMSZ5225B with alternatives

Compare MMSZ5225B with alternatives