Part Details for MMSZ5225B by Diotec Semiconductor AG
Overview of MMSZ5225B by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MMSZ5225B
MMSZ5225B CAD Models
MMSZ5225B Part Data Attributes
|
MMSZ5225B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5225B
Diotec Semiconductor AG
Zener Diode, 3V V(Z), 5%, 0.5W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5225B
This table gives cross-reference parts and alternative options found for MMSZ5225B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5225B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5225B-T3 | Zener Diode, 3V V(Z), 5%, 0.5W | Won-Top Electronics Co Ltd | MMSZ5225B vs MMSZ5225B-T3 |
MMSZ5225B-T1-LF | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5225B vs MMSZ5225B-T1-LF |
MMSZ5225B-7-F | Zener Diode, 3V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5225B vs MMSZ5225B-7-F |
MMSZ5225B | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5225B vs MMSZ5225B |
MMSZ5225B | Zener Diode, 3V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5225B vs MMSZ5225B |
MMSZ5225B-T1 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5225B vs MMSZ5225B-T1 |
MMSZ5225B-AU_R2_000A1 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5225B vs MMSZ5225B-AU_R2_000A1 |
MMSZ5225B | Zener Diode, 3V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5225B vs MMSZ5225B |
MMSZ5225B | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5225B vs MMSZ5225B |
MMSZ5225B | Zener Diode, 3V V(Z), 6.6%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5225B vs MMSZ5225B |