MMSZ5225B vs 1N6311BD2B.DA feature comparison

MMSZ5225B Diotec Semiconductor AG

Buy Now Datasheet

1N6311BD2B.DA TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG SEMELAB LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 29 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Package Description R-CDSO-N2
Pin Count 2
Diode Element Material SILICON
JESD-30 Code R-CDSO-N2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form NO LEAD
Terminal Position DUAL

Compare MMSZ5225B with alternatives

Compare 1N6311BD2B.DA with alternatives