MMSZ5221ET1 vs MMSZ5221B-7-F feature comparison

MMSZ5221ET1 onsemi

Buy Now Datasheet

MMSZ5221B-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI DIODES INC
Package Description PLASTIC, CASE 425-04, 2 PIN R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code CASE 425-04
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.37 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Diodes Incorporated
Forward Voltage-Max (VF) 0.9 V
Knee Impedance-Max 1200 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 100 µA
Reverse Test Voltage 1 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MMSZ5221ET1 with alternatives

Compare MMSZ5221B-7-F with alternatives