MMSZ5221BS-7-F vs CDLL5221D feature comparison

MMSZ5221BS-7-F Diodes Incorporated

Buy Now Datasheet

CDLL5221D Compensated Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC COMPENSATED DEVICES INC
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 HERMETIC SEALED, GLASS, LL34, MELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 1%
Working Test Current 20 mA 20 mA
Base Number Matches 1 3
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
Knee Impedance-Max 1200 Ω
Reverse Current-Max 100 µA

Compare MMSZ5221BS-7-F with alternatives