MMSZ5221BS-7-F vs 1N6310BD2A-JQRS.GBDM feature comparison

MMSZ5221BS-7-F Diodes Incorporated

Buy Now Datasheet

1N6310BD2A-JQRS.GBDM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC SEMELAB LTD
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 R-CDSO-N2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code R-PDSO-G2 R-CDSO-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY

Compare MMSZ5221BS-7-F with alternatives

Compare 1N6310BD2A-JQRS.GBDM with alternatives