MMSZ5221B vs MMSZ5221B-7-F feature comparison

MMSZ5221B Taiwan Semiconductor

Buy Now Datasheet

MMSZ5221B-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD DIODES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Taiwan Semiconductor Diodes Incorporated
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.5 W 0.37 W
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 6 1
Pbfree Code Yes
Package Description R-PDSO-G2
Pin Count 2
Diode Element Material SILICON
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2
Knee Impedance-Max 1200 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 100 µA
Reverse Test Voltage 1 V
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare MMSZ5221B with alternatives

Compare MMSZ5221B-7-F with alternatives