MMSZ3V6T1 vs MMSZ3V6T1G feature comparison

MMSZ3V6T1 onsemi

Buy Now Datasheet

MMSZ3V6T1G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Package Description LEAD FREE, PLASTIC, CASE 425-04, 2 PIN LEAD FREE, PLASTIC, CASE 425-04, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 425-04 425-04
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω 90 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 3 2
Part Package Code SOD-123 2 LEAD
Factory Lead Time 9 Weeks
Operating Temperature-Min -55 °C
Time@Peak Reflow Temperature-Max (s) 30

Compare MMSZ3V6T1 with alternatives

Compare MMSZ3V6T1G with alternatives