MMSZ3V6T1
vs
MMBZ5227BL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
MOTOROLA INC
ELECTRONIC DEVICES INC
Package Description
R-PDSO-G2
SOT-23, 3 PIN
Pin Count
2
3
Manufacturer Package Code
CASE 425
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.6 V
3.6 V
Reverse Current-Max
5 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
20 mA
Base Number Matches
4
5
Part Package Code
SOT-23
Compare MMSZ3V6T1 with alternatives
Compare MMBZ5227BL with alternatives