MMST4403T147 vs MMBT4403-D87Z feature comparison

MMST4403T147 ROHM Semiconductor

Buy Now Datasheet

MMBT4403-D87Z onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ONSEMI
Package Description SMALL OUTLINE, R-PDSO-G3 SO-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 8.5 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns 255 ns
Turn-on Time-Max (ton) 35 ns 35 ns
VCEsat-Max 0.75 V
Base Number Matches 1 2
Part Package Code SOT-23 3L
Manufacturer Package Code 318BM
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.225 W
Time@Peak Reflow Temperature-Max (s) 30

Compare MMST4403T147 with alternatives

Compare MMBT4403-D87Z with alternatives