MMSS-15-26-L-12.00-S-K
vs
SSM-115-F-SV-P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8544.42
|
|
Additional Feature |
POLARIZED
|
E.L.P., TIGER CLAW
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
TIN
|
TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
CRIMP
|
SURFACE MOUNT
|
Total Number of Contacts |
15
|
15
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Contact Finish Mating |
|
GOLD FLASH OVER NICKEL (50)
|
JESD-609 Code |
|
e3
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Rated Current (Signal) |
|
5.2 A
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare MMSS-15-26-L-12.00-S-K with alternatives
Compare SSM-115-F-SV-P with alternatives