Part Details for SSM-115-F-SV-P by Samtec Inc
Overview of SSM-115-F-SV-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8115FRTZ-T | Renesas Electronics Corporation | High Voltage Synchronous Buck PWM Controller with Integrated Gate Driver and Current Sharing Capability | |
ISL8115FRTZ | Renesas Electronics Corporation | High Voltage Synchronous Buck PWM Controller with Integrated Gate Driver and Current Sharing Capability | |
927-6115-F5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle LC, 6-pair, 8-column, 85ohms. |
Price & Stock for SSM-115-F-SV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-115-F-SV-P-ND
|
DigiKey | CONN RCPT 15POS 0.1 GOLD SMD Min Qty: 15 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
SSM-115-F-SV-P
|
Avnet Americas | Conn Socket Strip RCP 15 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSM-115-F-SV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SSM-115-F-SV-P
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$1.0700 / $2.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.3100 | Buy Now |
DISTI #
000000000005504458
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 0 |
|
$1.2400 / $2.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $2.3100 | Buy Now |
DISTI #
5cd91ddbcd7c1c4c38768dda
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$0.9100 / $2.9000 | Buy Now |
Part Details for SSM-115-F-SV-P
SSM-115-F-SV-P CAD Models
SSM-115-F-SV-P Part Data Attributes
|
SSM-115-F-SV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-115-F-SV-P
Samtec Inc
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P., TIGER CLAW | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
Alternate Parts for SSM-115-F-SV-P
This table gives cross-reference parts and alternative options found for SSM-115-F-SV-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-115-F-SV-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMTV1-15SHY0101 | ITT Interconnect Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | SSM-115-F-SV-P vs RMTV1-15SHY0101 |
A-7674-C15M502A | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal | SSM-115-F-SV-P vs A-7674-C15M502A |
CMS15S-L5M32 | Cristek Interconnects Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | SSM-115-F-SV-P vs CMS15S-L5M32 |
26-11-2155 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | SSM-115-F-SV-P vs 26-11-2155 |
95287-415 | Amphenol FCi | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | SSM-115-F-SV-P vs 95287-415 |
38-00-7378 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal | SSM-115-F-SV-P vs 38-00-7378 |
A-7674-B15D154A | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal | SSM-115-F-SV-P vs A-7674-B15D154A |
801-13-015-10-012000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSM-115-F-SV-P vs 801-13-015-10-012000 |
69347-115 | Amphenol Communications Solutions | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | SSM-115-F-SV-P vs 69347-115 |
801-91-015-10-012000 | Mill-Max Mfg Corp | Check for Price | Board Connector | SSM-115-F-SV-P vs 801-91-015-10-012000 |