MMSD-15-26-L-30.00-S-K vs AF2D-200-30-G-CMS-H43-P-B/A feature comparison

MMSD-15-26-L-30.00-S-K Samtec Inc

Buy Now Datasheet

AF2D-200-30-G-CMS-H43-P-B/A Antelec

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC ANTELEC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination Tin (Sn) GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 30 30
Base Number Matches 1 1
Mounting Style STRAIGHT
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare MMSD-15-26-L-30.00-S-K with alternatives

Compare AF2D-200-30-G-CMS-H43-P-B/A with alternatives