AF2D-200-30-G-CMS-H43-P-B/A vs 842-812-3042-618 feature comparison

AF2D-200-30-G-CMS-H43-P-B/A Antelec

Buy Now Datasheet

842-812-3042-618 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ANTELEC AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH GOLD (15)
Contact Finish Termination GOLD FLASH BRIGHT PURE TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
JESD-609 Code e4 e3
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare AF2D-200-30-G-CMS-H43-P-B/A with alternatives

Compare 842-812-3042-618 with alternatives